267075-100572 | PEPPERL+FUCHS

Reflecting light barrier, 0-7 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100572

Order No.: 28G3617
EAN: 4050143293629
MPN:
267075-100572
OBR7000-R100-2EP1-IO-V31-1R-IR
267075-100572 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.8636 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.86 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8636 €
2 pcs.
100.2337 €
3 pcs.
97.7228 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR7000-R100-2EP1-IO-V31-1R-IR, PEPPERL+FUCHS

Features

  • Miniature design with versatile mounting options
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-7 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes