267075-100560 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-80 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 267075-100560

Order No.: 28G4301
EAN: 4050143351886
MPN:
267075-100560
OBT80-R102-2P1-IO-0,3M-V1
267075-100560 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.6396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
186.64 € *
Price list
Quantity
Price per unit*
1 pcs.
186.6396 €
2 pcs.
182.0819 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT80-R102-2P1-IO-0,3M-V1, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Miniature design with versatile mounting options
  • Best background suppressor in its class
  • Precision object detection, almost irrespective of the color
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 10-80 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes