267075-100509 | PEPPERL+FUCHS
Trigger mark sensor, 25-120 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 267075-100509
Order No.: 28G5959
EAN: 4050143046119
MPN:
267075-100509
OBP120-R100-2EP-IO-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.4988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
300.50 € *
Price list
Quantity
Price per unit*
1 pcs.
300.4988 €
2 pcs.
293.4183 €
*incl. VAT plus shipping costs
Subject to prior sale
Laser trigger marks sensor, OBP120-R100-2EP-IO-L, PEPPERL+FUCHS
Laser trigger marks sensor, Miniature design with versatile mounting options, For detecting black trigger marks on a white background.
Features
- DuraBeam Laser Sensors - durable and employable like an LED
- Extended temperature range-40 °C -60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trigger mark sensor | |
| Version | modulated visible red light | |
| Detecting distance | 25-120 mm | |
| Output | NPN/PNP, Form A (N/O) / Form B (N/C) | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 125 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |