267075-100462 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 7-300 mm, PNP, 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 267075-100462

Order No.: 28G4076
EAN: 4050143226139
MPN:
267075-100462
OBT300-R100-E5-IO-L
267075-100462 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.7828 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
185.78 € *
Price list
Quantity
Price per unit*
1 pcs.
185.7828 €
2 pcs.
181.2489 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT300-R100-E5-IO-L, PEPPERL+FUCHS

Laser diffuse mode sensor with adjustable background suppression.

Features

  • Miniature design with versatile mounting options
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 7-300 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 300 s
Switching logic light ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes