267075-100446 | PEPPERL+FUCHS

Reflecting light barrier, 0-7.5 m, PNP, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 267075-100446

Order No.: 28G3641
EAN: 4050143159291
MPN:
267075-100446
OBR7500-R101-E5-0,3M-V1
267075-100446 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.4451 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
107.45 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4451 €
2 pcs.
104.6843 €
3 pcs.
102.0782 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR7500-R101-E5-0,3M-V1, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Miniature design with versatile mounting options
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-7.5 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Switching logic dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes