267075-100359 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 8-120 mm, PNP/NPN, 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 267075-100359

Order No.: 28G4326
EAN: 4050143292981
MPN:
267075-100359
OQT120-R103-2EP-IO-L
267075-100359 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
218.6387 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
218.64 € *
Price list
Quantity
Price per unit*
1 pcs.
218.6387 €
2 pcs.
213.3075 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OQT120-R103-2EP-IO-L, PEPPERL+FUCHS

Measuring sensor with multiple switch points, small design, background suppression and more adjustable operating modes, IO-Link interface.

Features

  • Miniature design with versatile mounting options
  • Multi Pixel Technology (MPT) - flexibility and adaptability
  • Reduction of device variety - several switch points within one sensor
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Reliable detection of all surfaces, independent of color and structure
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 8-120 mm
Output PNP/NPN
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 2.3 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes