267075-100311 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100311

Order No.: 28G3434
EAN: 4050143259915
MPN:
267075-100311
OBG4000-R103-2EP-IO-0,3M-V31
267075-100311 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.2704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.27 € *
Price list
Quantity
Price per unit*
1 pcs.
157.2704 €
2 pcs.
153.4267 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBG4000-R103-2EP-IO-0,3M-V31, PEPPERL+FUCHS

Retroreflective sensor with polarization filter. for clear object detection.

Features

  • Miniature design with versatile mounting options
  • Detects transparent objects, i.e., clear glass, PET and transparent films
  • Two machines in one: clear object detection or reflection operating mode with long range
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes