267075-100299 | PEPPERL+FUCHS

Laser reflection light barrier, 0-12 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100299

Order No.: 28G3511
EAN: 4050143325528
MPN:
267075-100299
OBR12M-R103-2EP-IO-0,3M-V31-L
267075-100299 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.7317 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
164.73 € *
Price list
Quantity
Price per unit*
1 pcs.
164.7317 €
2 pcs.
160.7214 €
*incl. VAT plus shipping costs
Subject to prior sale

Laser retroreflective sensor, OBR12M-R103-2EP-IO-0,3M-V31-L, PEPPERL+FUCHS

Features

  • Miniature design with versatile mounting options
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-12 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 250 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes