267075-100275 | PEPPERL+FUCHS

Reflecting light barrier, 0-6 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100275

Order No.: 28G3614
EAN: 4050143045617
MPN:
267075-100275
OBR6000-R103-2EP-IO-V31
267075-100275 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.4947 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.49 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4947 €
2 pcs.
99.8648 €
3 pcs.
97.3777 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR6000-R103-2EP-IO-V31, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Miniature design with versatile mounting options
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-6 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes