267075-100247 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 7-100 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100247
Order No.: 28G3955
EAN: 4050143292578
MPN:
267075-100247
OBT100-R101-EP-IO-0,3M-V3-1T-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.1965 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.20 € *
Price list
Quantity
Price per unit*
1 pcs.
193.1965 €
2 pcs.
188.4722 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT100-R101-EP-IO-0,3M-V3-1T-L, PEPPERL+FUCHS
Laser diffuse mode sensor with background evaluation.
Features
- Miniature design with versatile mounting options
- Secure and gapless detection, even near the surface through background evaluation
- DuraBeam Laser Sensors - durable and employable like an LED
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 7-100 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 300 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |