267075-100245 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 7-100 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 267075-100245

Order No.: 28G3951
EAN: 4050143225446
MPN:
267075-100245
OBT100-R101-2EP-IO-1T-L-Y0245
267075-100245 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
188.7578 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
188.76 € *
Price list
Quantity
Price per unit*
1 pcs.
188.7578 €
2 pcs.
184.1644 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT100-R101-2EP-IO-1T-L-Y0245, PEPPERL+FUCHS

Laser diffuse mode sensor with background evaluation.

Features

  • Miniature design with versatile mounting options
  • Secure and gapless detection, even near the surface through background evaluation
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 7-100 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 300 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes