267075-100095 | PEPPERL+FUCHS

Distance sensor, 40-100 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 267075-100095

Order No.: 28G5814
EAN: 4050143157976
MPN:
267075-100095
OMT100-R101-2EP-IO-L
267075-100095 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
404.1716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
404.17 € *
Price list
Quantity
Price per unit*
1 pcs.
404.1716 €
2 pcs.
394.6635 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMT100-R101-2EP-IO-L, PEPPERL+FUCHS

Measurement to object, 100 mm detection range, red laser light, laser class 1, measured value via IO-Link, 2 x push-pull output, 2 m fixed cable.

Features

  • Miniature design with versatile mounting options
  • Space-saving distance sensors in small standardized design
  • Multi Pixel Technology (MPT) - exact and precise signal evaluation
  • DuraBeam Laser Sensors - durable and employable like an LED
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 40-100 mm
Output NPN/PNP, Form A (N/O) / Form B (N/C)
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 2 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes