267075-100084 | PEPPERL+FUCHS
Distance sensor, 40-100 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100084
Order No.: 28G5813
EAN: 4050143045143
MPN:
267075-100084
OMT100-R100-2EP-IO-V31-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.1716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
404.17 € *
Price list
Quantity
Price per unit*
1 pcs.
404.1716 €
2 pcs.
394.6635 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMT100-R100-2EP-IO-V31-L, PEPPERL+FUCHS
Measurement to object, 100 mm detection range, red laser light, laser class 1, measured value via IO-Link, 2 x push-pull output, M8 plug.
Features
- Miniature design with versatile mounting options
- Space-saving distance sensors in small standardized design
- Multi Pixel Technology (MPT) - exact and precise signal evaluation
- DuraBeam Laser Sensors - durable and employable like an LED
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 40-100 mm | |
| Output | NPN/PNP, Form A (N/O) / Form B (N/C) | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 2 ms | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |