267075-100081 | PEPPERL+FUCHS

Distance sensor, 40-100 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100081

Order No.: 28G5670
EAN: 4050143191192
MPN:
267075-100081
OMT100-R100-EP-IO-V3
267075-100081 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
343.5530 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
343.55 € *
Price list
Quantity
Price per unit*
1 pcs.
343.5530 €
2 pcs.
335.4848 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMT100-R100-EP-IO-V3, PEPPERL+FUCHS

Measurement to object, 100 mm detection range, red light, measured value via IO-Link, push-pull output, M8 plug.

Features

  • Miniature design with versatile mounting options
  • Space-saving distance sensors in small standardized design
  • Multi Pixel Technology (MPT) - exact and precise signal evaluation
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 40-100 mm
Output PNP/NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 2 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes