267075-100048 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 2-1000 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100048

Order No.: 28G3859
EAN: 4050143157624
MPN:
267075-100048
OBD1000-R101-EP-IO-V3
267075-100048 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.4396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.44 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4396 €
2 pcs.
89.0953 €
3 pcs.
86.8581 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, OBD1000-R101-EP-IO-V3, PEPPERL+FUCHS

Features

  • Miniature design with versatile mounting options
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 2-1000 mm
Output PNP/NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes