265353 | PEPPERL+FUCHS

Data light barrier, 0-150 m, PNP, 18-30 VDC, M12-connector, IP65, 265353

Order No.: 28G7466
EAN: 4050143044443
MPN:
265353
LS682-DA-EN/F2/146
265353 PEPPERL+FUCHS Optical Sensors Image 1
265353 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,095.7374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,095.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,095.7374 €

Optical data coupler, LS682-DA-EN/F2/146, PEPPERL+FUCHS

Optical data coupler for fast Ethernet, 150 m detection range, red light, 100 Mbit/s data rate, M12 plug.

Features

  • Independent of Ethernet protocol
  • TCP/IP, PROFINET, PROFIsafe, EtherCAT, FSoE, EtherNet/IP™, Ethernet POWERLINK etc.
  • Version for low temperature applications
  • Plug connection for fast mounting
  • No parameterization
  • Line indicator for signal strength
Technical specifications
Filter Property Value
Product type data light barrier
Version modulated visible red light
Detecting distance 0-150 m
Output PNP
Design D
Connection M12-connector
Voltage 18-30 VDC
Power supply 200 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90138080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes