261656 | PEPPERL+FUCHS
Reader, 70-180 mm, PNP, 24 VDC, M12-connector, IP67, 261656
Order No.: 28G7550
EAN: 4050143043347
MPN:
261656
OPC120P-F201-B17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,536.4823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stationary read device, OPC120P-F201-B17, PEPPERL+FUCHS
Optical Print Inspector, reading of Data Matrix codes, PROFINET, speeds up to 10 m/sec, polarization filter.
Features
- Reading on highly reflective surfaces with new polarization filter
- PROFINET interface with integrated switch
- Reads Data Matrix codes at high speeds of up to 10 m/s at 50 readings/s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reader | |
| Version | stationary, integrated LED flash | |
| Detecting distance | 70-180 mm | |
| Output | PNP | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 300 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |