257829 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-300 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 257829

Order No.: 28G3896
EAN: 4050143042623
MPN:
257829
OBD300-12GM40-E5
257829 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.5792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.58 € *
Price list
Quantity
Price per unit*
1 pcs.
99.5792 €
2 pcs.
97.0207 €
3 pcs.
94.5931 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, OBD300-12GM40-E5, PEPPERL+FUCHS

Diffuse mode sensor, M12 threaded housing design, metal housing, front optical face, 300 mm detection range, red light, light/dark on, 1 PNP output, fixed cable.

Features

  • Robust M12 threaded housing
  • Less space required
  • Light-on/dark-on, programmable
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, 640 nm
Detecting distance 0-300 mm
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes