253572 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 2-15 mm, PNP, 12-24 V, cable, 2 m, IP67, 253572

Order No.: 28G4014
EAN: 4050143287932
MPN:
253572
OBT15-R2F-E2-L
253572 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
184.2239 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
184.22 € *
Price list
Quantity
Price per unit*
1 pcs.
184.2239 €
2 pcs.
179.7257 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT15-R2F-E2-L, PEPPERL+FUCHS

Triangulation sensor with background suppression for standard applications, flat design, space-saving M2 mounting, 15 mm sensing range, red light, light on, PNP output, fixed cable.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Small parts detection from 0.05 mm
  • Highly visible light spot, even on dark materials
  • Extremely small light spot for very high switching point accuracy
  • Precision object detection, almost irrespective of the color
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 680 nm
Detecting distance 2-15 mm
Output PNP
Design straight
Connection cable, 2 m
Voltage 12-24 V
Power supply 10 mA
Activation time 250 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes