249947 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-350 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 249947
Order No.: 28G3822
EAN: 4050143040698
MPN:
249947
ML100-8-HW-350-RT/103/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.2189 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
137.22 € *
Price list
Quantity
Price per unit*
1 pcs.
137.2189 €
2 pcs.
133.7084 €
3 pcs.
130.3645 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, ML100-8-HW-350-RT/103/115, PEPPERL+FUCHS
Diffuse mode sensor for standard applications, miniature design, background evaluation, 350 mm detection range, red light, PNP output, fixed cable.
Features
- User-friendliest photoelectric sensor series for standard applications
- Miniature design
- Background evaluation uses background as reference for detection of difficult targets
- Simplest alignment and commissioning thanks to ultrabright transmitter LED
- Clear and functional display concept for the operating modes
- Full metal thread mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 5-350 mm | |
| Output | PNP | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |