249945 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-350 mm, NPN, 10-30 VDC, M8-connector, IP67, 249945

Order No.: 28G3823
EAN: 4050143040681
MPN:
249945
ML100-8-HW-350-RT/95/102
249945 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.2189 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
137.22 € *
Price list
Quantity
Price per unit*
1 pcs.
137.2189 €
2 pcs.
133.7084 €
3 pcs.
130.3645 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, ML100-8-HW-350-RT/95/102, PEPPERL+FUCHS

Diffuse mode sensor for standard applications, miniature design, background evaluation, 350 mm detection range, red light, NPN output, M8 plug.

Features

  • User-friendliest photoelectric sensor series for standard applications
  • Miniature design
  • Background evaluation uses background as reference for detection of difficult targets
  • Simplest alignment and commissioning thanks to ultrabright transmitter LED
  • Clear and functional display concept for the operating modes
  • Full metal thread mounting
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 5-350 mm
Output NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes