244373 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 50-350 mm, 10-30 VDC, M9-connector, IP67, 244373
Order No.: 28G3845
EAN: 4050143039661
MPN:
244373
MLV41-8-H-350-RT/59/70/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.1035 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
247.10 € *
Price list
Quantity
Price per unit*
1 pcs.
247.1035 €
2 pcs.
241.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, MLV41-8-H-350-RT/59/70/136, PEPPERL+FUCHS
Background suppression sensor in corrosion-resistant metal housing, 350 mm adjustable detection range, red light, 2 push-pull outputs, M9 plug.
Features
- Rugged series in corrosion-resistant metal housing
- Reliable detection of all surfaces, independent of color and structure
- Minimal black-white difference
- Precision background suppression, adjustable
- Extremely high switching frequency
- Clear and functional display concept for the operating modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 660 nm | |
| Detecting distance | 50-350 mm | |
| Connection | M9-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |