183441 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-350 mm, 10-30 VDC, cable, 2 m, IP67, 183441

Order No.: 28G3844
EAN: 4050143016839
MPN:
183441
MLV41-8-H-350-RT/59/115/136
183441 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
253.2558 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
253.26 € *
Price list
Quantity
Price per unit*
1 pcs.
253.2558 €
2 pcs.
247.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, MLV41-8-H-350-RT/59/115/136, PEPPERL+FUCHS

Background suppression sensor in corrosion-resistant metal housing, 350 mm adjustable detection range, red light, 2 push-pull outputs, fixed cable.

Features

  • Rugged series in corrosion-resistant metal housing
  • Reliable detection of all surfaces, independent of color and structure
  • Minimal black-white difference
  • Precision background suppression, adjustable
  • Extremely high switching frequency
  • Clear and functional display concept for the operating modes
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 660 nm
Detecting distance 50-350 mm
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 0.5 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes