241564 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-200 mm, PNP, 10-30 VDC, M8-connector, IP67, 241564
Order No.: 28G3842
EAN: 4050143039128
MPN:
241564
ML300-8-H-200-RT/25/95/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.0403 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
167.04 € *
Price list
Quantity
Price per unit*
1 pcs.
167.0403 €
2 pcs.
162.9705 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, ML300-8-H-200-RT/25/95/120, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Miniature design
- Easy to use
- Visible red light
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 660 nm | |
| Detecting distance | 0-200 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |