240399 | PEPPERL+FUCHS
Reader, 70-180 mm, PNP, 24 VDC, M12-connector, IP67, 240399
Order No.: 28G7545
EAN: 4050143037759
MPN:
240399
OPC120W-F200-R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,951.8975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stationary read device, OPC120W-F200-R2, PEPPERL+FUCHS
Optical Print Inspector, reads all common 1-D and 2-D codes, detects logos, Ethernet, RS 232, speeds of up to 6 m/s.
Features
- Reads 1-D and 2-D codes at high speeds of up to 6 m/s at 30 readings/s
- High depth of focus
- Code quality index output
- Logo comparison
- Presence detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reader | |
| Version | stationary, integrated LED flash | |
| Detecting distance | 70-180 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 250 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |