227054 | PEPPERL+FUCHS

One way light barrier, 0-10 m, PNP, 10-30 VDC, M8-connector, IP67, 227054

Order No.: 28G3131
EAN: 4050143032518
MPN:
227054
M100/MV100-RT/76a/103/115a
227054 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.7671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
135.77 € *
Price list
Quantity
Price per unit*
1 pcs.
135.7671 €
2 pcs.
132.2804 €
3 pcs.
128.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, M100/MV100-RT/76a/103/115a, PEPPERL+FUCHS

Thru-beam sensor, 10 m detection range, red light, light/dark on, DC version, PNP output, sensitivity adjuster, emitter switch-off, fixed cable with M8 plug.

Features

  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-10 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 8-15 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes