225588 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, M12-connector, IP67, 225588

Order No.: 28G3167
EAN: 4050143031900
MPN:
225588
ML100-55/25/115b/120/154
225588 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.1893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
92.19 € *
Price list
Quantity
Price per unit*
1 pcs.
92.1893 €
2 pcs.
89.8212 €
3 pcs.
87.5721 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML100-55/25/115b/120/154, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, light on, DC version, 2 PNP outputs, no controls, fixed cable with M12 plug.

Features

  • No controls
  • Miniature design
  • Easy to use
  • Clearly visible LEDs for Power ON, switching state and weak signal indication
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes