223825 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 40-900 mm, PNP, 24 VDC, M12-connector, IP65, 223825

Order No.: 28G4443
EAN: 4050143030996
MPN:
223825
SBL-8-H-900-IR/25/32/65b/73
223825 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
313.5293 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
313.53 € *
Price list
Quantity
Price per unit*
1 pcs.
313.5293 €
2 pcs.
306.1513 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, SBL-8-H-900-IR/25/32/65b/73, PEPPERL+FUCHS

Congested track scanner, background suppression sensor, 900 mm adjustable detection range, infrared light, light on, 1 PNP output, M12 plug.

Features

  • Background suppression sensor for roller conveyors
  • For installation between the rollers on a roller conveyor
  • Very small black-white difference
  • Adjustable detection range
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 880 nm
Detecting distance 40-900 mm
Output PNP
Connection M12-connector
Voltage 24 VDC
Power supply 20 mA
Activation time 5 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes