221584 | PEPPERL+FUCHS

Reflecting light barrier, 0-9.5 m, 10-30 VDC, M12-connector, IP67, 221584

Order No.: 28G3244
EAN: 4050143030064
MPN:
221584
MLV41-6/25/92/136
221584 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.5405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
166.54 € *
Price list
Quantity
Price per unit*
1 pcs.
166.5405 €
2 pcs.
162.4826 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, MLV41-6/25/92/136, PEPPERL+FUCHS

Robust retroreflective sensor, compact housing design, 9.5 m detection range, red light, 2 push-pull outputs, M12 plug.

Features

  • Rugged series in corrosion-resistant metal housing
  • Extremely high switching frequency
  • Clear and functional display concept for the operating modes
  • Resistant against noise: reliable operation under all conditions
  • Aluminum housing with high quality Delta-Seal coated
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-9.5 m
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 0.5 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes