221550 | PEPPERL+FUCHS
Reflecting light barrier, 0-7 m, PNP, 10-30 VDC, M8-connector, IP67, 221550
Order No.: 28G3242
EAN: 4050143030033
MPN:
221550
MLV41-55-IO/98/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.6915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
205.69 € *
Price list
Quantity
Price per unit*
1 pcs.
205.6915 €
2 pcs.
200.6697 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV41-55-IO/98/103, PEPPERL+FUCHS
Robust Retroreflective sensor with polarization filter, compact housing design, IO-Link interface, 7 m detection range, red light, dark on, PNP output, M8 plug.
Features
- Rugged series in corrosion-resistant metal housing
- IO-Link interface for service and process data
- Extremely high switching frequency
- Clear and functional display concept for the operating modes
- Resistant against noise: reliable operation under all conditions
- Aluminum housing with high quality Delta-Seal coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-7 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |