221547 | PEPPERL+FUCHS
Reflecting light barrier, 0-8 m, 10-30 VDC, cable, 2 m, IP67, 221547
Order No.: 28G3235
EAN: 4050143030019
MPN:
221547
MLV41-55/25/115/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.0133 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
175.01 € *
Price list
Quantity
Price per unit*
1 pcs.
175.0133 €
2 pcs.
170.7412 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV41-55/25/115/136, PEPPERL+FUCHS
Robust Retroreflective sensor with polarization filter, compact housing design, 8 m detection range, red light, 2 push-pull outputs, fixed cable.
Features
- Rugged series in corrosion-resistant metal housing
- Extremely high switching frequency
- Clear and functional display concept for the operating modes
- Resistant against noise: reliable operation under all conditions
- Aluminum housing with high quality Delta-Seal coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-8 m | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |