220732 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, cable connection, IP67, 220732

Order No.: 28G3185
EAN: 4050143083237
MPN:
220732
ML100-55-3704
220732 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.4237 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
101.42 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4237 €
2 pcs.
98.8295 €
3 pcs.
96.3543 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML100-55-3704, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, sensitivity adjuster, light/dark on, DC version, PNP output, fixed cable with Stocko plug.

Features

  • No controls
  • Miniature design
  • Easy to use
  • Clearly visible LEDs for Power ON, switching state and weak signal indication
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output PNP
Design straight
Connection cable connection
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes