218196 | PEPPERL+FUCHS

Read head, 80 mm, PNP (programmable), 15-30 VDC, M12-connector, IP67, 218196

Order No.: 28G7510
EAN: 4050143029112
MPN:
218196
PCV80-F200-SSI-V19
218196 PEPPERL+FUCHS Optical Sensors Image 1
218196 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,269.7346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,269.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,269.7346 €

Optical reading head, PCV80-F200-SSI-V19, PEPPERL+FUCHS

Read head for incident light positioning system.

Features

  • SSI interface
  • Non-contact positioning on Data Matrix code tape
  • Mechanically rugged: no wearing parts, long operating life, maintenance-free
  • High resolution and precise positioning, especially for facilities with curves and switch points as well as inclines and declines.
  • Travel ranges up to 10 km, in X and Y direction
Technical specifications
Filter Property Value
Product type read head, optical
Version integrated LED flash
Detecting distance 80 mm
Output PNP (programmable)
Connection M12-connector
Voltage 15-30 VDC
Power supply 200 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90314990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes