215057 | PEPPERL+FUCHS
Fork light barrier, PNP, 10-30 VDC, M8-connector, IP67, 215057
Order No.: 28G2999
EAN: 4050143027941
MPN:
215057
GL40-IR/32/40a/98a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.7909 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
254.79 € *
Price list
Quantity
Price per unit*
1 pcs.
254.7909 €
2 pcs.
248.5672 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL40-IR/32/40a/98a, PEPPERL+FUCHS
Photoelectric slot sensor, aluminum housing, 40 mm slot width, infrared light, light/dark on, sensitivity adjuster, DC version, PNP output, 3 pin M8 plug.
Features
- Optimized for the detection of small parts
- High switching frequency
- Multiple device installation possible, no mutual interference (no cross-talk)
- Sensitivity adjuster and light-on/dark-on changeover switch as standard features of this series
- Infrared light
- Degree of protection IP67
- cULus approval
- Sturdy aluminum housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 250 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |