210544 | PEPPERL+FUCHS
Reflecting light barrier, 0-5 m, NPN, 10-30 VDC, cable, 2 m, IP67, 210544
Order No.: 28G3161
EAN: 4050143026227
MPN:
210544
ML100-55/102/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4721 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.47 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4721 €
2 pcs.
96.9136 €
3 pcs.
94.4979 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML100-55/102/115, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, sensitivity adjuster, light/dark on, DC version, NPN output, fixed cable.
Features
- Miniature design
- Easy to use
- Clearly visible LEDs for Power ON, switching state and weak signal indication
- Very bright, highly visible light spot
- Full metal thread mounting
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |