210543 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1 m, PNP, 10-30 VDC, cable, 2 m, IP67, 210543
Order No.: 28G3768
EAN: 4050143026210
MPN:
210543
ML100-8-1000-RT/103/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.02 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0203 €
2 pcs.
95.4975 €
3 pcs.
93.1175 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML100-8-1000-RT/103/115, PEPPERL+FUCHS
Diffuse mode sensor, plastic housing, 1000 mm adjustable detection range, red light, light/dark on, pnp output, fixed cable.
Features
- Miniature design
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-1 m | |
| Output | PNP | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |