210542 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1 m, NPN, 10-30 VDC, cable, 2 m, IP67, 210542
Order No.: 28G3767
EAN: 4050143026203
MPN:
210542
ML100-8-1000-RT/102/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0203 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.02 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0203 €
2 pcs.
95.4975 €
3 pcs.
93.1175 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML100-8-1000-RT/102/115, PEPPERL+FUCHS
Diffuse mode sensor, plastic housing, 1000 mm adjustable detection range, red light, light/dark on, npn output, fixed cable.
Features
- Miniature design
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-1 m | |
| Output | NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |