210216 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-2.5 m, relay, 12-240 VDC/24-240 VAC, cable, 5 m, IP67, 210216

Order No.: 28G4437
EAN: 4050143025992
MPN:
210216
RLK31-8-2500-IR/31/33/115-5M
210216 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.5320 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.53 € *
Price list
Quantity
Price per unit*
1 pcs.
98.5320 €
2 pcs.
96.0092 €
3 pcs.
93.6054 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RLK31-8-2500-IR/31/33/115-5M, PEPPERL+FUCHS

Diffuse mode sensor, plastic housing, 2500 mm adjustable detection range, AC/DC version, infrared light, light on, relay contact output, fixed cable.

Features

  • Operating voltage AC / DC
  • Highly visible LED
  • Relay output, 1 potential free alternator
  • Compact and stable housing
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 850 nm
Detecting distance 0-2.5 m
Output relay
Connection cable, 5 m
Voltage 12-240 VDC/24-240 VAC
Power supply 40 mA
Activation time 25 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes