206277 | PEPPERL+FUCHS
Print mark contrast sensor, 11 mm, 10-30 VDC, M12-connector, IP67, 206277
Order No.: 28G7490
EAN: 4050143025008
MPN:
206277
DK12-11-IO/92/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
616.6223 € *
Standard delivery time from the manufacturer is: 8 Weeks
Print mark contrast sensor, DK12-11-IO/92/136, PEPPERL+FUCHS
Print mark contrast sensor with IO-Link interface, 11 mm detection range, RGB light parallel with the longitudinal direction of the housing, light/dark on, 2 push-pull outputs, M12 plug.
Features
- IO-Link interface for service and process data
- Diffuse mode sensor for recording any print mark
- Teach-in, static and dynamic
- 40 µs response time, suitable for extremely rapid scanning processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print mark contrast sensor | |
| Version | modulated visible red/green/blue light | |
| Detecting distance | 11 mm | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 60 mA | |
| Activation time | 40 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |