132616 | PEPPERL+FUCHS

Print mark contrast sensor, 11 mm, 10-30 VDC, M12-connector, IP67, 132616

Order No.: 28G7489
EAN: 4050143014521
MPN:
132616
DK12-11/124/136
132616 PEPPERL+FUCHS Optical Sensors Image 1
132616 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
513.8182 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
513.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
513.8182 €

Print mark contrast sensor, DK12-11/124/136, PEPPERL+FUCHS

Print mark contrast sensor, 11 mm detection range, RGB light parallel with the longitudinal direction of the housing, light/dark ON, external Teach-In, 2 push-pull outputs, M12 plug.

Features

  • Diffuse mode sensor for recording any print mark
  • Teach-in, static and dynamic
  • 50 µs response time, suitable for extremely rapid scanning processes
  • 3 emitter colors: green, red and blue
Technical specifications
Filter Property Value
Product type print mark contrast sensor
Version modulated visible red/green/blue light
Detecting distance 11 mm
Connection M12-connector
Voltage 10-30 VDC
Power supply 80 mA
Activation time 50 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes