205888 | PEPPERL+FUCHS

Diffuse mode sensor, 0-2.5 m, relay, 24 VDC, screw connection, IP52, 205888

Order No.: 28G7428
EAN: 4050143024957
MPN:
205888
TopScan-S-M/L900
205888 PEPPERL+FUCHS Optical Sensors Image 1
205888 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
362.0575 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
362.06 € *
Price list
Quantity
Price per unit*
1 pcs.
362.0575 €
2 pcs.
353.5371 €
*incl. VAT plus shipping costs
Subject to prior sale

Active infrared scanner, TopScan-S-M/L900, PEPPERL+FUCHS

Single or multi-beam light curtain for individual protection according to DIN 18650/EN16005.

Features

  • Moving presence sensor for swing doors
  • Configurable for a wide range of door leaf widths
  • Category 2, tested and certified to DIN 18650/EN 16005
  • Modular construction with master/slave modules
  • Safe function even on difficult floors
  • Each beam can be adjusted individually
  • Easy adjustment of transmitter for hinge side/ opposite hinge side
  • Single-beam version
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 0-2.5 m
Output relay
Connection screw connection
Voltage 24 VDC
Power supply 75 mA
Activation time 70 ms
Degree of protection (IP) IP52
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes