205236 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-2.5 m, relay, 12-240 VDC/24-240 VAC, cable, 2 m, IP67, 205236
Order No.: 28G4438
EAN: 4050143024728
MPN:
205236
RLK31-8-2500-IR/31/59/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0584 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
92.06 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0584 €
2 pcs.
89.7022 €
3 pcs.
87.4531 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, RLK31-8-2500-IR/31/59/115, PEPPERL+FUCHS
Diffuse mode sensor, plastic housing, 2500 mm adjustable detection range, AC/DC version, infrared light, dark on, relay contact output, fixed cable.
Features
- Operating voltage AC / DC
- Highly visible LED
- Relay output
- Compact and stable housing
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 850 nm | |
| Detecting distance | 0-2.5 m | |
| Output | relay | |
| Connection | cable, 2 m | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Power supply | 40 mA | |
| Activation time | 25 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |