199993 | PEPPERL+FUCHS

Fork light barrier, PNP, 10-30 VDC, M8-connector, IP67, 199993

Order No.: 28G2994
EAN: 4050143022649
MPN:
199993
GL220-RT/32/40a/98a
199993 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
369.8758 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
369.88 € *
Price list
Quantity
Price per unit*
1 pcs.
369.8758 €
2 pcs.
361.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, GL220-RT/32/40a/98a, PEPPERL+FUCHS

Photoelectric slot sensor, aluminum housing, 220 mm slot width, red light, light/dark on, sensitivity adjuster, DC version, PNP output, 3 pin M8 plug.

Features

  • Optimized for the detection of small parts
  • High switching frequency
  • Multiple device installation possible, no mutual interference (no cross-talk)
  • Sensitivity adjuster and light-on/dark-on changeover switch as standard features of this series
  • Visible red light
  • Degree of protection IP67
  • cULus approval
  • Sturdy aluminum housing
Technical specifications
Filter Property Value
Product type fork light barrier
Output PNP
Connection M8-connector
Voltage 10-30 VDC
Power supply 15 mA
Activation time 160 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes