199987 | PEPPERL+FUCHS
Fork light barrier, PNP, 10-30 VDC, M8-connector, IP67, 199987
Order No.: 28G2988
EAN: 4050143022588
MPN:
199987
GL10-RT/32/40a/98a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.7936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
277.79 € *
Price list
Quantity
Price per unit*
1 pcs.
277.7936 €
2 pcs.
271.0106 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL10-RT/32/40a/98a, PEPPERL+FUCHS
Photoelectric slot sensor, aluminum housing, 10 mm slot width, red light, light/dark on, sensitivity adjuster, DC version, PNP output, 3 pin M8 plug.
Features
- Optimized for the detection of small parts
- High switching frequency
- Multiple device installation possible, no mutual interference (no cross-talk)
- Sensitivity adjuster and light-on/dark-on changeover switch as standard features of this series
- Visible red light
- Degree of protection IP67
- cULus approval
- Sturdy aluminum housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 160 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |