193924 | PEPPERL+FUCHS
Distance sensor, 80-300 mm, PNP, 18-30 VDC, M12-connector, IP67, 193924
Order No.: 28G5919
EAN: 4050143020676
MPN:
193924
VDM18-300/20/88/122/151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,553.7235 € *
Standard delivery time from the manufacturer is: 8 Weeks
Distance sensor, VDM18-300/20/88/122/151, PEPPERL+FUCHS
Universal distance sensor, measurement to object, 300 mm detection range, red laser light, laser class 2, RS485 interface, 2 x PNP outputs, analog output, M12 plug.
Features
- Analog output 4 mA -20 mA
- High resolution
- Very fast response characteristic, suitable for rapid scanning process
- Interface RS 485
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 80-300 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.4 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |