193922 | PEPPERL+FUCHS

Distance sensor, 80-300 mm, PNP, 18-30 VDC, M12-connector, IP67, 193922

Order No.: 28G5916
EAN: 4050143020652
MPN:
193922
VDM18-300/32/105/122
193922 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,192.8322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,192.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,192.8322 €

Distance sensor, VDM18-300/32/105/122, PEPPERL+FUCHS

Universal distance sensor, measurement to object, 300 mm detection range, red laser light, laser class 2, PNP output, analog output, control input, M12 plug.

Features

  • Analog output 4 mA -20 mA
  • High resolution
  • Very fast response characteristic, suitable for rapid scanning process
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 80-300 mm
Output PNP
Connection M12-connector
Voltage 18-30 VDC
Power supply 40 mA
Activation time 0.4 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes