190842 | PEPPERL+FUCHS
One way light barrier, 0-5 m, PNP, 11-30 VDC, connector, IP65, 190842
Order No.: 28G3201
EAN: 4050143019663
MPN:
190842
ML29-2P/25/103/143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.9941 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
103.99 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9941 €
2 pcs.
101.3285 €
3 pcs.
98.7938 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-beam miniature sensor, ML29-2P/25/103/143, PEPPERL+FUCHS
Single-beam miniature sensor, ideal for installing in frames or door profiles.
Features
- Single-beam monitoring with extremely narrow sensor
- Integrated circuit
- Test
- Simple installation - Plug & Play
- Ideal for installation in door profiles or frames
- Dual-beam version master/slave for dual-beam protection of closing edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-5 m | |
| Output | PNP | |
| Connection | connector | |
| Voltage | 11-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 10 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |