190183 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 30-1200 mm, 10-30 VDC, M12-connector, IP65, 190183
Order No.: 28G4415
EAN: 4050143019304
MPN:
190183
RL29-8-H-1200-RT/115b/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.6525 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
243.65 € *
Price list
Quantity
Price per unit*
1 pcs.
243.6525 €
2 pcs.
237.7144 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, RL29-8-H-1200-RT/115b/136, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Highly visible LED
- Good alignability due to red transmission LED
- Minimal black-white difference
- Powerful push-pull output
- Optimal price/power ratio
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 30-1200 mm | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 4 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |