187673 | PEPPERL+FUCHS

One way light barrier, 0-30 m, 10-30 VDC, M12-connector, IP67, 187673

Order No.: 28G3100
EAN: 4050143018154
MPN:
187673
LD31/LV31/73c/76a/136
187673 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.19 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1895 €
2 pcs.
147.3101 €
3 pcs.
143.6211 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, LD31/LV31/73c/76a/136, PEPPERL+FUCHS

Thru-beam sensor, 30 m detection range, red light, dark on, DC version, 2 push-pull outputs, emitter switch-off, M12 plug.

Features

  • Highly visible LED
  • Powerful push-pull output
  • Compact and stable housing
  • Protection class II
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-30 m
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 18 mA
Activation time 2 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes