187672 | PEPPERL+FUCHS
One way light barrier, 0-30 m, 10-30 VDC, cable, 2 m, IP67, 187672
Order No.: 28G3101
EAN: 4050143018147
MPN:
187672
LD31/LV31/76a/115/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
151.19 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1895 €
2 pcs.
147.3101 €
3 pcs.
143.6211 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, LD31/LV31/76a/115/136, PEPPERL+FUCHS
Thru-beam sensor, 30 m detection range, red light, dark on, DC version, 2 push-pull outputs, emitter switch-off, fixed cable.
Features
- Highly visible LED
- Powerful push-pull output
- Compact and stable housing
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-30 m | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 18 mA | |
| Activation time | 2 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |